
The ICS854S006AGILFT is a single circuit IC with a package quantity of 2500 units per reel, packaged in tape and reel format. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features a maximum frequency of 1.7GHz and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
IDT ICS854S006AGILFT technical specifications.
| Package/Case | TSSOP |
| Input | LVDS |
| Max Frequency | 1.7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
No datasheet is available for this part.
