
The ICS858018AK is a single-channel clock buffer with a CML input, capable of operating at frequencies up to 2GHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is designed for surface mount applications and is available in quantities of 100. The ICS858018AK is not RoHS compliant.
Sign in to ask questions about the IDT ICS858018AK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS858018AK technical specifications.
| Input | CML |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | HiPerClockS™ |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS858018AK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
