
The ICS858018AKLF is a single-channel clock buffer with a CML input, operating at frequencies up to 2GHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is designed for surface mount applications and is available in a packaging quantity of 100 units per rail or tube. The ICS858018AKLF is compliant with RoHS regulations and is part of the HiPerClockS series.
Sign in to ask questions about the IDT ICS858018AKLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS858018AKLF technical specifications.
| Input | CML |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS858018AKLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
