
The ICS858018AKT is a single-channel clock buffer with a CML input, capable of operating at frequencies up to 2GHz. It is designed to operate within a temperature range of -40°C to 85°C. The device is available in surface mount packaging, with a quantity of 2500 units per reel. The ICS858018AKT is not RoHS compliant.
Sign in to ask questions about the IDT ICS858018AKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS858018AKT technical specifications.
| Input | CML |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | HiPerClockS™ |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS858018AKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
