
The ICS87004BG-03LF is a single LVTTL input clock buffer with a maximum frequency of 200MHz. It is designed for surface mount applications and is packaged in a TSSOP package. The device operates over a temperature range of 0°C to 70°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
IDT ICS87004BG-03LF technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | HiPerClockS™ |
| RoHS | Not Compliant |
