The ICS8701CYLF is a 250MHz LVTTL clock buffer from IDT. It is packaged in a 250-count tray with LQFP packaging. The device operates over a temperature range of 0 to 70°C and is RoHS compliant. The ICS8701CYLF is a single-circuit surface-mount device.
Checking distributor stock and pricing after the page loads.
IDT ICS8701CYLF technical specifications.
| Package/Case | LQFP |
| Input | LVTTL |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | No |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
No datasheet is available for this part.