The ICS8701CYT is a single clock generator with a maximum operating frequency of 250MHz. It features a LVTTL input and is packaged in a 1000-unit tape and reel configuration. The device is suitable for surface mount applications and operates within a temperature range of 0-70°C. It is not RoHS compliant and is part of the HiPerClockS series.
Checking distributor stock and pricing after the page loads.
IDT ICS8701CYT technical specifications.
| Package/Case | LQFP |
| Input | LVTTL |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | No |
| Series | HiPerClockS™ |
| RoHS | Not Compliant |
No datasheet is available for this part.