The ICS870919BRI-01 is a 160MHz LVTTL PLL IC available in a 48-pin SSOP package. It is designed for surface mount applications and operates over a temperature range of -40°C to 85°C. This device features a single circuit and is packaged in a 48-count rail or tube configuration.
Sign in to ask questions about the IDT ICS870919BRI-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS870919BRI-01 technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS870919BRI-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.