The ICS870919BRI-01LF is a single PLL clock buffer with a maximum operating frequency of 160MHz and an input signal type of LVTTL. It is packaged in a 48-pin SSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is available in a rail or tube packaging configuration with 48 units per package.
IDT ICS870919BRI-01LF technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
No datasheet is available for this part.