The ICS870919BRI-01T is a high-speed IC from IDT, featuring a maximum operating frequency of 160MHz and a maximum operating temperature of 85°C. It is designed for use in LVTTL input applications and is available in a surface-mount SSOP package. The device is suitable for use in a wide range of applications, including those requiring a PLL function, and is packaged in tape and reel quantities of 2500 units.
IDT ICS870919BRI-01T technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.