
The ICS873033AGLFT is a 1-channel CML input clock buffer from IDT, featuring a maximum frequency of 3.2GHz. It is packaged in a TSSOP package and is designed to operate over a temperature range of -40°C to 85°C. The device is RoHS compliant and available in quantities of 2500 per reel. It is suitable for surface mount applications.
Sign in to ask questions about the IDT ICS873033AGLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS873033AGLFT technical specifications.
| Package/Case | TSSOP |
| Input | CML |
| Max Frequency | 3.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS873033AGLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
