
The ICS873033AMLF is a single-channel clock buffer from IDT with a maximum operating frequency of 3.2GHz. It features a CML input and is available in a SOIC package. The device operates over a temperature range of -40°C to 85°C. It is RoHS compliant and available in a rail/tube packaging configuration.
Sign in to ask questions about the IDT ICS873033AMLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS873033AMLF technical specifications.
| Package/Case | SOIC |
| Input | CML |
| Max Frequency | 3.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS873033AMLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
