IC CLK GEN 3.3V LVPECL 20-TSSOP
Checking distributor stock and pricing after the page loads.
IDT ICS87339AM-01LFT technical specifications.
| Package/Case | LCC |
| Input | LVTTL |
| Max Frequency | 85MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TurboClock™ |
| RoHS | Compliant |