
The ICS8733BY-01LF is a single-channel LVDS clock buffer from IDT, packaged in a LQFP package, suitable for surface mount. It operates between 0°C and 70°C and is compliant with RoHS regulations. This device features a maximum frequency of 700MHz and includes a PLL. It is available in trays of 250 units.
Sign in to ask questions about the IDT ICS8733BY-01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS8733BY-01LF technical specifications.
| Package/Case | LQFP |
| Input | LVDS |
| Max Frequency | 700MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS8733BY-01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
