
The ICS8733BY-01LFT is a single LVDS clock buffer from IDT, packaged in a 1000-unit LQFP. It operates between 0°C and 70°C and has a maximum frequency of 700MHz. The device is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the IDT ICS8733BY-01LFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS8733BY-01LFT technical specifications.
| Package/Case | LQFP |
| Input | LVDS |
| Max Frequency | 700MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS8733BY-01LFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
