
IC PLL CLK GEN LVPECL 32VFQFPN
IDT ICS8735AK-21LF technical specifications.
| Input | LVDS |
| Max Frequency | 700MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS8735AK-21LF to view detailed technical specifications.
No datasheet is available for this part.
