The ICS873995AYLFT is a single LVDS clock buffer from IDT, packaged in a 1000-unit LQFP. It operates over a temperature range of 0-70°C and features a maximum frequency of 640MHz. This RoHS compliant device is suitable for surface mount applications and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
IDT ICS873995AYLFT technical specifications.
| Package/Case | LQFP |
| Input | LVDS |
| Max Frequency | 640MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
No datasheet is available for this part.