The ICS874001AGI-05LF is a single LVDS receiver with a maximum operating frequency of 640MHz. It features a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is available in quantities of 74 per rail/tube packaging. The FemtoClock PCI Express receiver supports PCIe applications and includes a PLL for clock generation.
Checking distributor stock and pricing after the page loads.
IDT ICS874001AGI-05LF technical specifications.
| Package/Case | TSSOP |
| Input | LVDS |
| Max Frequency | 640MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | FemtoClock™, PCI Express® (PCIe) |
| RoHS | Compliant |
No datasheet is available for this part.