IC PCI EXPRSS/JITT ATTEN 20TSSOP
Checking distributor stock and pricing after the page loads.
IDT ICS874001AGI-05LFT technical specifications.
| Package/Case | TSSOP |
| Input | LVDS |
| Max Frequency | 640MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | FemtoClock™, PCI Express® (PCIe) |
| RoHS | Compliant |
No datasheet is available for this part.