
IC PCI EXPRSS/JITT ATTEN 20TSSOP
Checking distributor stock and pricing after the page loads.
IDT ICS874003AG-04LF technical specifications.
| Package/Case | TSSOP |
| Input | LVDS |
| Max Frequency | 320MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | HiPerClockS™, FemtoClock™, PCI Express® (PCIe) |
| RoHS | Compliant |
No datasheet is available for this part.