The ICS874003AGI-02LF is a single LVDS clock buffer from IDT, packaged in a TSSOP package, available in quantities of 74 per tube. It operates over a temperature range of -40°C to 85°C and features a maximum frequency of 320MHz. This device is RoHS compliant and suitable for use in high-speed digital systems. The ICS874003AGI-02LF is part of the HiPerClockS and FemtoClock series, and also supports PCIe interfaces.
Checking distributor stock and pricing after the page loads.
IDT ICS874003AGI-02LF technical specifications.
| Package/Case | TSSOP |
| Input | LVDS |
| Max Frequency | 320MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | HiPerClockS™, FemtoClock™, PCI Express® (PCIe) |
| RoHS | Compliant |
No datasheet is available for this part.