
The ICS874003BG-05LFT is a single LVDS clock buffer from IDT with a maximum operating frequency of 320MHz. It is available in a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C. It features a PLL and is part of the HiPerClockS and FemtoClock series, as well as supporting PCI Express.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT ICS874003BG-05LFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS874003BG-05LFT technical specifications.
| Package/Case | TSSOP |
| Input | LVDS |
| Max Frequency | 320MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | HiPerClockS™, FemtoClock™, PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS874003BG-05LFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.