The ICS8752CYLF is a single-channel LVTTL clock generator from IDT, featuring a maximum frequency of 240MHz. It is packaged in a LQFP and is suitable for surface mount applications. The device operates over a temperature range of 0 to 70°C. The ICS8752CYLF is compliant with RoHS regulations and is part of the HiPerClockS series.
Checking distributor stock and pricing after the page loads.
IDT ICS8752CYLF technical specifications.
| Package/Case | LQFP |
| Input | LVTTL |
| Max Frequency | 240MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
No datasheet is available for this part.