The ICS87951AYILF is a 1-channel LVTTL PLL clock generator from IDT, packaged in a LQFP and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and features a maximum frequency of 180MHz. This device is compliant with RoHS regulations and is available in trays of 250 units.
Checking distributor stock and pricing after the page loads.
IDT ICS87951AYILF technical specifications.
| Package/Case | LQFP |
| Input | LVTTL |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
No datasheet is available for this part.