
IDT's ICS889831AKLF is a 1-channel CML input clock buffer with a maximum frequency of 2.1GHz. Operating within a temperature range of -40°C to 85°C, this component is suitable for surface mount applications. The ICS889831AKLF is available in quantities of 100 and is packaged in rail/Tube format. This product is compliant with RoHS regulations.
Sign in to ask questions about the IDT ICS889831AKLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS889831AKLF technical specifications.
| Input | CML |
| Max Frequency | 2.1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS889831AKLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
