
The ICS889871AKLF is a single-channel high-speed clock buffer from IDT with a maximum operating frequency of 2GHz. It is designed to operate within a temperature range of -40°C to 85°C. The device is available in a surface mount package. The ICS889871AKLF is compliant with RoHS regulations. It is packaged in quantities of 100 per rail or tube.
Sign in to ask questions about the IDT ICS889871AKLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS889871AKLF technical specifications.
| Input | CML |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS889871AKLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.