
The ICS889871AKLFT is a single-channel clock buffer from IDT with a maximum frequency of 2GHz. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. This device is compliant with RoHS regulations and is part of the HiPerClockS series.
Sign in to ask questions about the IDT ICS889871AKLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS889871AKLFT technical specifications.
| Input | CML |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS889871AKLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.