
The ICS889874AKLFT is a single-channel clock buffer with a CML input, operating at frequencies up to 2.5GHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is surface mount and available in tape and reel packaging with 2500 units per package. It is compliant with RoHS regulations.
Sign in to ask questions about the IDT ICS889874AKLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS889874AKLFT technical specifications.
| Input | CML |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS889874AKLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.