The ICS889875AKLFT is a single-channel clock buffer with a CML input, operating over a temperature range of -40°C to 85°C. It is designed for surface mount applications and is available in quantities of 2500 per reel. The device is compliant with RoHS regulations and is part of the HiPerClockS series. The buffer is capable of operating at frequencies up to 2GHz.
Sign in to ask questions about the IDT ICS889875AKLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS889875AKLFT technical specifications.
| Input | CML |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS889875AKLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.