
IC CLK/DATA RECOVERY 20-TSSOP
IDT ICS894D115BGI-01 technical specifications.
| Package/Case | TSSOP |
| Input | LVPECL |
| Max Frequency | 622.08MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
No datasheet is available for this part.