
The ICS894D115BGI-01T is a single LVPECL clock buffer from IDT, packaged in a TSSOP case for surface mount. It operates over a temperature range of -40°C to 85°C and features a maximum frequency of 622.08MHz. This device is part of the HiPerClockS series and includes a PLL. It is available in tape and reel packaging with 2500 units per package.
IDT ICS894D115BGI-01T technical specifications.
| Package/Case | TSSOP |
| Input | LVPECL |
| Max Frequency | 622.08MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
No datasheet is available for this part.