
The ICS9112AG-16LF is a single clock input IC with a maximum frequency of 133MHz. It is packaged in a TSSOP package and is designed for surface mount applications. The IC operates within a temperature range of 0 to 70°C. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
IDT ICS9112AG-16LF technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
