
The ICS9112AG-16LFT is a single PLL IC from IDT, designed for clock input applications. It operates at a maximum frequency of 133MHz and is available in a TSSOP package, suitable for surface mount applications. The IC is rated to operate within a temperature range of 0°C to 70°C. It is packaged in tape and reel quantities of 2500 units.
Checking distributor stock and pricing after the page loads.
IDT ICS9112AG-16LFT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.