
The ICS9112AG-26LFT is a single clock input IC from IDT, packaged in a TSSOP package and available in quantities of 2500. It operates over a temperature range of 0 to 70°C and is compliant with RoHS regulations. The device has a maximum operating frequency of 133MHz and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
IDT ICS9112AG-26LFT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
