
The ICS9112AM-17LFT is a single PLL IC designed for clock input applications. It operates at a maximum frequency of 133MHz and is packaged in a SOIC-8 surface mount package. The device is suitable for use in environments with operating temperatures ranging from 0°C to 70°C. The ICS9112AM-17LFT is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
IDT ICS9112AM-17LFT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
