The IDT ICS9112AM17 is a single LVTTL PLL with a maximum operating frequency of 133MHz. It is packaged in a SOIC surface mount package and is available in tape and reel packaging. The device operates over a temperature range of -40°C to 85°C. It is designed for use in high-speed digital applications.
Checking distributor stock and pricing after the page loads.
IDT ICS9112AM17 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.