
IC BUFFER ZD HI PERFORM 16-SSOP
Checking distributor stock and pricing after the page loads.
IDT ICS9112BF-17LF technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
