
The ICS9112M-22 is a dual buffer IC from IDT with a maximum operating frequency of 166MHz and a maximum operating temperature of 85°C. It features LVTTL input and is packaged in a surface mount SSOP package. The device is available in a tape and reel packaging format and is part of the 49FCT series. The ICS9112M-22 is designed for use in high-speed applications and is suitable for operation over the -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Series | 49FCT |
| RoHS | Not Compliant |