The ICS91305AMILFT is a single clock PLL from IDT, packaged in SOIC. It operates over a temperature range of -40°C to 85°C. This PLL has a maximum frequency of 133MHz and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
IDT ICS91305AMILFT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.