The ICS9148F-02LF is a dual voltage regulator from IDT, packaged in a SSOP case. It operates over a temperature range of 0°C to 70°C and is designed for use with a 3.3V supply voltage. The device is RoHS compliant and is available in rail or tube packaging. The nominal supply current is 100mA, and the maximum supply voltage is 3.465V.
IDT ICS9148F-02LF technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Nominal Supply Current | 100mA |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.