IC CLK SYNTHESIZER CHIP 48-SSOP
Checking distributor stock and pricing after the page loads.
IDT ICS9148F-25 technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |