IDT ICS9154A-10CS16LF technical specifications.
| Package/Case | SOIC N |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Nominal Supply Current | 50mA |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.