
The ICS9154A-27CS16 is a single crystal oscillator with a maximum frequency of 140MHz. It features a PLL and is available in a 48-count SOIC package. The device is designed for surface mount applications and operates within a temperature range of 0-70°C.
IDT ICS9154A-27CS16 technical specifications.
| Package/Case | SOIC |
| Input | Crystal |
| Max Frequency | 140MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.
