
The ICS9154A-27CS16T is a single crystal oscillator from IDT with a maximum frequency of 140MHz. It features a SOIC package and is designed for surface mount applications. The oscillator operates within a temperature range of 0°C to 70°C. It is available in tape and reel packaging with 2500 units per package.
IDT ICS9154A-27CS16T technical specifications.
| Package/Case | SOIC |
| Input | Crystal |
| Max Frequency | 140MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.
