Frequency Generator 20-Pin SOIC Tube
IDT ICS9155C-01CW20LF technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.
