
Frequency Generator 20-Pin SOIC Tube
IDT ICS9155C-01CW20LFT technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 332MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.