
The IDT ICS9155C-01CW20T is a 220MHz crystal oscillator with a package quantity of 1000 units per reel. It features a surface mount package and operates over a temperature range of 0°C to 70°C. This oscillator uses a crystal input and includes a phase-locked loop (PLL) for frequency stabilization. It is available in a tape and reel packaging format.
Sign in to ask questions about the IDT ICS9155C-01CW20T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS9155C-01CW20T technical specifications.
| Package/Case | SOIC |
| Input | Crystal |
| Max Frequency | 220MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS9155C-01CW20T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
