
The ICS9169M-01 is a single PLL circuit with a maximum operating frequency of 100MHz. It is packaged in a surface mount SOIC package and is suitable for operation between 0°C and 70°C. The device is available in quantities of 26 and is packaged in rail or tube format.
IDT ICS9169M-01 technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.