The ICS9170B-01CS08LF is a single PLL oscillator with a clock input, operating at a maximum frequency of 200MHz. It is packaged in a SOIC package and is designed for surface mount applications. The device is rated to operate over a temperature range of 0°C to 85°C. It is available in quantities of 97 per rail or tube packaging.
IDT ICS9170B-01CS08LF technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | TurboClock™ II JR |
| RoHS | Compliant |
No datasheet is available for this part.
