
The ICS91718CMLFT is an 80MHz clock input phase-locked loop (PLL) from IDT. It is packaged in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of 0 to 85°C. The PLL is enabled, allowing for frequency multiplication and phase locking.
Checking distributor stock and pricing after the page loads.
IDT ICS91718CMLFT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
